PRICED TO MOVE
CLOSEOUT
| Specification | Value |
|---|---|
| Product Type | DIP Switch |
| Number of Positions | 8 |
| Actuator Type | Slide Flush |
| Mounting | Surface Mount |
| Contact Form | SPST |
| Family | ValuePro |
| Voltage Rating | 24 VDC |
| Current Rating | 0.025A@24VDC |
| Dielectric Strength | 300VAC |
| Actuator Material | Nylon |
| Body Orientation | Straight |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Minimum Insulation Resistance | 100MOhm |
| Maximum Non Switching Current | 100mA |
| Seal Description | Tape |
| Seal Location | Top |
| Terminal Type | Gull Wing |
| Minimum Operating Temperature | -40°C |
| Maximum Operating Temperature | 85°C |
| Packaging | N/A |
| Pitch | 1.27 mm |
| Total Pitch | 8.89 mm |
| Depth | 5.40 mm |
| Length | 11.73 mm |
| Height | 2.40 mm |