Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Sanyo Denki 9WS0924H402 DC Brushless Fans

  • 24 Volt DC 92x92x25mm Brushless Tubeaxial Fan 48.7 CFM
  • Jameco Part no.: 2306599
  • Manufacturer: Sanyo Denki
  • Manufacturer p/n: 9WS0924H402
  • HTS code: 8414.59.6590
  • No datasheet available. Please review the tabs below for product specifications.
You May Also Like
AD1212HB-F51 AD1212HB-F51
ADDA Corporation
$7.00
MF40202V2-10000-A99 MF40202V2-10000-A99
Sunon
$12.95
3610PL-05W-B30 3610PL-05W-B30
NMB Technologies
$8.00
AG09224LB257B10 AG09224LB257B10
ADDA Corporation
$9.00
AD4524HB-G70 AD4524HB-G70
ADDA Corporation
$8.00
MEC0382V1-0000-A99 MEC0382V1-0000-A99
Sunon
$17.00

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.


# of units Price
1+ $14.95
10+ $12.95

Request Larger Quantity Quote

24 Volt DC 92x92x25mm Brushless Tubeaxial Fan

Specifications

  • Voltage: 24 volts DC
  • Size (W x H x D): 92 mm X 92 mm X 25 mm
  • Air flow: 48.7 CFM
  • Bearing type: Ball
  • Current: 100 mA
  • Power: 2.4 watts
  • Agency approvals: UL, CSA, TUV
  • Noise: 33 dBA
  • Connections: 12"


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product
Jameco Register
;