Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Switch Components A1-USB2-1-B-PS USB Rectangular Connectors

  • USB-A Dual Port: 2.1A Total (Shared Power) Lighted with Flange
  • Jameco Part no.: 2846143
  • Manufacturer: Switch Components
  • Manufacturer p/n: A1-USB2-1-B-PS
  • NCNR (Non-Cancelable, Non-Returnable)
You May Also Like
205204-4 205204-4
TE Connectivity
$1.44
205205-2 205205-2
TE Connectivity
$1.23
640445-6 640445-6
TE Connectivity
$0.303
640445-7 640445-7
TE Connectivity
$0.514
761K 761K
Switchcraft
$7.05
390088-1 390088-1
TE Connectivity
$0.235
New Product

$18.25 ea

3,994 ship on Sep. 30


# of units Price
2+ $18.25
10+ $17.16
100+ $14.63
250+ $13.98
500+ $12.44

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 2

USB-A Dual Port: 2.1A Total (Shared Power) Lighted with Flange

Features

  • Type: USB In-Vehicle
  • Battery Chemistry: Mobile Devices
  • Number of Cells: 2
  • Voltage - Nominal: 5V
  • Charge Current - Max: 2.1A
  • Voltage - Input: 12 to 24V
  • Size / Dimension: 2.36" L x 1.70" W x 2.07" H (59.9mm x 43.2mm x 52.6mm)
  • Mounting Type: Panel Mount
  • Termination Style: USB A Receptacle (2)
  • Product Type: USB Charging Port
  • Harmonized Code: 8504.40.9400
  • ECCN: EAR99

Overview

USB-A Dual Port: 2.1A Total (Shared Power).



Report a problem
Suggest a product
Specification Value
Product TypeUSB In-Vehicle
Number of Contacts2
Body OrientationMobile Devices
MountingPanel Mount


Report a problem
Suggest a product
Jameco Register
;