PRICED TO MOVE
CLOSEOUT
| Specification | Value |
|---|---|
| Product Type | Single Row Barrier Strip |
| Pitch | 0.325 in., 8.26 mm |
| Number of Positions | 3 |
| Current Rating | 20 A |
| Voltage Rating | 250 VAC |
| Wire Gauge (AWG) | 14-22 |
| Top Termination | Screw, 6-32 |
| Bottom Termination | PC Pin, Offset, w/o Flange |
| Mounting | Through Hole |
| Body Orientation | Straight |
| Contact Plating | Tin |
| Contact Material | Brass |
| Housing Material | Thermoplastic |
| Number of Rows | 1 |
| Housing Color | Black |
| Minimum Operating Temperature | -40°C |
| Maximum Operating Temperature | 105°C |
| Depth | 12.7 mm |
| Length | 26.4 mm |
| Manufacturer Series | A1000 |