Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Eaton A104204R26 Interconnects Terminal Blocks

  • Terminal Dual-Barrier Strip 4 Position 0.325" (8.26mm) Pitch Straight PC Mount 20A 250V
  • Jameco Part no.: 2272975
  • Manufacturer: Eaton
  • Manufacturer p/n: A104204R26
  • HTS code: 8536.90.4000
You May Also Like
GGE-20-12P-R GGE-20-12P-R
Jameco ValuePro
$2.95
GGE-10-4P GGE-10-4P
Jameco ValuePro
$1.95
GGE-10-6P GGE-10-6P
Jameco ValuePro
$2.95
GGE-10-12P GGE-10-12P
Jameco ValuePro
$3.95
GGE-10-10P-R GGE-10-10P-R
Jameco ValuePro
$1.95
PA7DS PA7DS
Jameco ValuePro
$2.49

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.


# of units Price
1+ $1.75
10+ $1.55
100+ $1.25

Request Larger Quantity Quote

Terminal Barrier Strip 4 Position 0.325" (8.26mm) Pitch Straight PC Mount 20A 250V

Specifications

  • Series: Magnum® A1000
  • Terminal Block Type: Barrier Block
  • Number of Circuits: 4
  • Number of Wire Entries: 4
  • Pitch: 0.325" (8.26mm)
  • Number of Rows: 1
  • Current Rating: 20A
  • Voltage Rating: 250V
  • Wire Gauge: 14-22 AWG
  • Top Termination: 6-32 screws
  • Bottom Termination: Wire Wrap
  • Barrier Type: 2 Wall (Dual)
  • Features: -
  • Color: Black
  • Terminal Screw Material: Steel
  • Terminal Screw Finish: Zinc
  • Mounting Type: Chassis, Panel, Right Angle
  • Operating Temperature: -40°C to 105°C
  • Material - Insulation: Thermoplastic
  • Material Flammability Rating: UL94 V-0


Report a problem
Suggest a product
Specification Value
Product TypeSingle Row Barrier Strip
Pitch0.325 in., 8.26 mm
Number of Positions4
Current Rating20 A
Voltage Rating250 VAC
Wire Gauge (AWG)14-22
Top TerminationScrew, 6-32
Bottom TerminationPC Pin, Offset,R/A, w/o Flange
MountingThrough Hole
Body OrientationRight Angle
Contact PlatingTin
Contact MaterialBrass
Housing MaterialThermoplastic
Number of Rows1
Housing ColorBlack
Minimum Operating Temperature-40°C
Maximum Operating Temperature105°C
Depth12.7 mm
Length34.8 mm
Manufacturer SeriesA1000


Report a problem
Suggest a product
Jameco Register
;