Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

CJT A2001WR-04P1 Headers and PCB Receptacles

  • 4-Position Shrouded Pin Header Right Angle Through Hole 0.079" (2mm)
  • Jameco Part no.: 2330359
  • Manufacturer: CJT
  • Manufacturer p/n: A2001WR-04P1
  • HTS code: 8536.69.8000
  • No datasheet available. Please review the tabs below for product specifications.
You May Also Like
2355186-2 2355186-2
TE Connectivity
$0.15
2355045-3 2355045-3
TE Connectivity
$0.19
2355181-4 2355181-4
TE Connectivity
$0.15
PH20-140S-6T PH20-140S-6T
Jameco ValuePro
$0.39
2842110-2 2842110-2
Molex
$0.29
2842110-3-JVP 2842110-3-JVP
Jameco ValuePro
$0.15

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.


# of units Price
10+ $0.13
100+ $0.10
500+ $0.08

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 10

4-Position Shrouded Pin Header Right Angle Through Hole 0.079" (2mm)

Features

  • Connector Type: Header
  • Contact Type: Male Pin
  • Pitch - Mating: 0.079" (2 mm)
  • Number of Positions: 4
  • Number of Rows: 1
  • Number of Positions Loaded: All
  • Style: Board to Cable/Wire
  • Shrouding: Shrouded - 4 Wall
  • Mounting Type: Through Hole, right angle
  • Termination: Kinked Pin, Solder
  • Fastening Type: Polarizing Ramp
  • Contact Shape: Square
  • Contact Finish - Mating: Tin
  • Contact Finish - Post: Tin
  • Contact Material: n/a
  • Insulation Material: Polybutylene Terephthalate (PBT)
  • Material Flammability Rating: n/a
  • Insulation Color: Natural
  • Applications: General Purpose, Industrial, Medical


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product
Jameco Register
;