PRICED TO MOVE
CLOSEOUT
| Specification | Value |
|---|---|
| Product Type | Single Row Barrier Strip |
| Pitch | 0.375 in., 9.53 mm |
| Number of Positions | 6 |
| Current Rating | 30 A |
| Voltage Rating | 300 VAC |
| Wire Gauge (AWG) | 12-22 |
| Top Termination | Screw, 6-32 |
| Bottom Termination | PC Pin, w/o Flange |
| Mounting | Through Hole |
| Body Orientation | Straight |
| Contact Plating | Nickel |
| Contact Material | Brass |
| Housing Material | Thermoplastic |
| Number of Rows | 1 |
| Housing Color | Black |
| Minimum Operating Temperature | -40°C |
| Maximum Operating Temperature | 105°C |
| Depth | 16.5 mm |
| Length | 58.6 mm |
| Manufacturer Series | A2000 |