Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Serpac Electronic Enclosures A21,BK Electronic Enclosures

  • ABS Plastic Desktop Enclosure 4.25 x 2.6 x 1.13 Inches Black
  • Jameco Part no.: 373333
  • Manufacturer: Serpac Electronic Enclosures
  • Manufacturer p/n: A21,BK
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 3923.10.9000
  • No datasheet available. Please review the tabs below for product specifications.
You May Also Like
H2505-R H2505-R
Jameco ValuePro
$10.95
WCA-H2507 WCA-H2507
Jameco ValuePro
$12.79
H2851-R H2851-R
Jameco ValuePro
$4.25
H2852-R H2852-R
Jameco ValuePro
$6.49
H2853-R H2853-R
Jameco ValuePro
$3.95
H2855-R H2855-R
Jameco ValuePro
$2.95

$6.55 ea

97 ship on Sep. 21


# of units Price
2+ $6.55
10+ $6.15
50+ $5.75
100+ $5.35
500+ $4.95

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 2

ABS Plastic Desktop Enclosure 4.25 x 2.6 x 1.13 Inches Black

Features

  • Product Type: Desktop Enclosure
  • Material: ABS Plastic
  • Color: Black
  • Length: 4.250 in., 108 mm
  • Width: 2.600 in., 66.04 mm
  • Height: 1.130 in., 28.70 mm
  • Manufacturer Series: A-Series


Report a problem
Suggest a product
Specification Value
Product TypeDesktop Enclosure
MaterialABS Plastic
Length4.250 in., 108 mm
Width2.600 in., 66.04 mm
Height1.130 in., 28.70 mm
ColorBlack
Manufacturer SeriesA-Series


Report a problem
Suggest a product
Jameco Register
;