| # of units | Price |
|---|---|
| 1+ | $0.59 |
| 10+ | $0.49 |
| 100+ | $0.35 |
| 500+ | $0.29 |
| 1000+ | $0.19 |
| Specification | Value |
|---|---|
| Capacitance (uF) | 22 |
| Construction | Axial |
| Voltage Rating | 50 VDC |
| Tolerance | 20% |
| Body Diameter | 6 mm |
| Length | 12 mm |
| Maximum Operating Temperature | 85°C |
| Mounting | Through Hole |
| Capacitance | 22 uF |