Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Nidec Corporation A31394-55 DC Brushless Fans

  • 24 Volt 92mm 42 CFM DC Brushless Fan
  • Jameco Part no.: 2203080
  • Manufacturer: Nidec Corporation
  • Manufacturer p/n: A31394-55
  • HTS code: 8414.59.6590
You May Also Like
SC92-W2 SC92-W2
Gardtec
$0.59
SC92-W2B SC92-W2B
Gardtec
$0.95
3610PL-05W-B30 3610PL-05W-B30
NMB Technologies
$8.00
AG09224LB257B10 AG09224LB257B10
ADDA Corporation
$9.00
AD1212HB-F51 AD1212HB-F51
ADDA Corporation
$7.00
MF40202V2-10000-A99 MF40202V2-10000-A99
Sunon
$12.95

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.

Substitute Products

# of units Price
1+ $2.95
10+ $2.59
50+ $2.29
100+ $1.95
250+ $1.75

Request Larger Quantity Quote

24 Volt 92mm 42 CFM DC Brushless Fan

Features

  • Voltage: 24 VDC
  • Size (W x H x D): 92 x 92 x 25mm
  • Airflow: 42 CFM
  • Bearing: Ball
  • Agency Approvals: UL/CSA
  • Connections(Leads): 3"
  • Current: 140mA

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product
    Jameco Register
    ;