Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Switch Components A4-P21-1-BN USB Rectangular Connectors

  • Auto 12V Power Socket 12VDC 10A Snap-In Mount
  • Jameco Part no.: 2846223
  • Manufacturer: Switch Components
  • Manufacturer p/n: A4-P21-1-BN
  • NCNR (Non-Cancelable, Non-Returnable)
You May Also Like
205204-4 205204-4
TE Connectivity
$1.44
205205-2 205205-2
TE Connectivity
$1.23
640445-6 640445-6
TE Connectivity
$0.303
640445-7 640445-7
TE Connectivity
$0.514
761K 761K
Switchcraft
$7.05
390088-1 390088-1
TE Connectivity
$0.235
New Product

$4.73 ea

2 Weeks Lead Time


# of units Price
5+ $4.73
25+ $4.45
100+ $3.78
250+ $3.63
500+ $3.23

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 5

Automotive 12V Power Socket 12VDC 10A - Snap-In

Features

  • Product Type: 12V Power Outlet (automotive type)
  • Harmonized Code: 8536.69.9000
  • ECCN: EAR99

Overview

Auto 12V Power Socket, 12VDC 10A - Snap-In Panel Mount.



Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product
Jameco Register
;