Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Serpac Electronic Enclosures A42,BK,9V Electronic Enclosures

  • ABS Plastic Desktop Enclosure 9V Batt Door 7.12 x 5 x 1.62 Inches Black
  • Jameco Part no.: 373608
  • Manufacturer: Serpac Electronic Enclosures
  • Manufacturer p/n: A42,BK,9V
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 3923.10.9000
You May Also Like
H65,AA,TRBL H65,AA,TRBL
Serpac Electronic Enclosures
$15.75
153,BK 153,BK
Serpac Electronic Enclosures
$7.95
231,BK 231,BK
Serpac Electronic Enclosures
$6.95
231I,BK 231I,BK
Serpac Electronic Enclosures
$6.95
C4,TRGY C4,TRGY
Serpac Electronic Enclosures
$3.15
CA4B2,BK CA4B2,BK
Serpac Electronic Enclosures
$5.75

$19.25 ea

70 ship on Sep. 23


# of units Price
1+ $19.25
5+ $17.25
25+ $15.45
50+ $13.85
100+ $12.45

Request Larger Quantity Quote

ABS Plastic Desktop Enclosure 9V Batt Door 7.12 x 5 x 1.62 Inches Black

Features

  • Product Type: Desktop Enclosure
  • Material: ABS Plastic
  • Color: Black
  • Length: 7.120 in., 180.85 mm
  • Width: 5 in., 127 mm
  • Height: 1.620 in., 41.15 mm
  • Manufacturer Series: A-Series


Report a problem
Suggest a product
Specification Value
Product TypeDesktop Enclosure
MaterialABS Plastic
Length7.120 in., 180.85 mm
Width5 in., 127 mm
Height1.620 in., 41.15 mm
ColorBlack
Additional Feature9V Batt Door
Manufacturer SeriesA-Series


Report a problem
Suggest a product
Jameco Register
;