Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Serpac Electronic Enclosures A42,BK Electronic Enclosures

  • ABS Plastic Desktop Enclosure 7.12 x 5 x 1.62 Inches Black
  • Jameco Part no.: 373456
  • Manufacturer: Serpac Electronic Enclosures
  • Manufacturer p/n: A42,BK
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 3923.10.9000
You May Also Like
H2505-R H2505-R
Jameco ValuePro
$10.95
WCA-H2507 WCA-H2507
Jameco ValuePro
$12.79
H2851-R H2851-R
Jameco ValuePro
$4.25
H2852-R H2852-R
Jameco ValuePro
$6.49
H2853-R H2853-R
Jameco ValuePro
$3.95
H2855-R H2855-R
Jameco ValuePro
$2.95

$11.95 ea

55 ship on Sep. 22


# of units Price
1+ $11.95
10+ $10.95
50+ $10.25
100+ $9.55
500+ $8.95

Request Larger Quantity Quote

ABS Plastic Desktop Enclosure 7.12 x 5 x 1.62 Inches Black

Features

  • Product Type: Desktop Enclosure
  • Material: ABS Plastic
  • Color: Black
  • Length: 7.120 in., 180.85 mm
  • Width: 5 in., 127 mm
  • Height: 1.620 in., 41.15 mm
  • Manufacturer Series: A-Series


Report a problem
Suggest a product
Specification Value
Product TypeDesktop Enclosure
MaterialABS Plastic
Length7.120 in., 180.85 mm
Width5 in., 127 mm
Height1.620 in., 41.15 mm
ColorBlack
Manufacturer SeriesA-Series


Report a problem
Suggest a product
Jameco Register
;