Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Condor Power Supplies Inc. A9300-04 AC to AC Wall Adapters

  • AC-AC Linear Wall Adapter Power Supply 12V 200mA 2.4 Watt 2.5mm Plug
  • Jameco Part no.: 2272999
  • Manufacturer: Condor Power Supplies Inc.
  • Manufacturer p/n: A9300-04
  • HTS code: 850440.7001
  • No datasheet available. Please review the tabs below for product specifications.
You May Also Like
ACU120050RS0940 ACU120050RS0940
Jameco ReliaPro
$8.95
ACU120100 ACU120100
Jameco ReliaPro
$11.95
ADU240100E0460 ADU240100E0460
Jameco ReliaPro
$12.95
ACU120100Z9121 ACU120100Z9121
Jameco ReliaPro
$11.95
ADU2400500E9150 ADU2400500E9150
Jameco ReliaPro
$10.49
ACU090050A4542 ACU090050A4542
Jameco ReliaPro
$9.95
ADU160100Z5401 ADU160100Z5401
Jameco ReliaPro
$12.95

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.

Substitute Products

# of units Price
1+ $5.95
10+ $4.95
50+ $4.49
100+ $3.95

Request Larger Quantity Quote

AC-AC Linear Wall Adapter Power Supply 12V 0.2A 2.4 Watt

Specifications

  • Output Voltage - Channel 1: 12 VAC
  • Output Current - Channel 1: 0.2A
  • Number of Outputs: 1
  • Maximum Output Power (W): 2.4
  • Input Voltage: 120 VAC
  • Input Frequency: 60 Hz
  • Type: Linear
  • Style: AC-AC
  • Mounting Style: Wall Adapter
  • Agency Approvals: UL, CSA
  • Output Connector Type: Cylindrical Female
  • Output Connector Diameters: 2.5mm x 5.5mm
  • Polarity: N/A
  • Color: Black
  • Product Type: AC to AC Transformer


Report a problem
Suggest a product
Specification Value
Output Voltage12 VAC
Output Current0.20 A
Power Rating6 VA
Input Voltage120 VAC
Primary Frequency60 Hz
Output Connector TypeCylindrical Female
Output Connector Diameters2.5mm x 5.5mm
Primary Side ConnectionNEMA 1-15P
AC Cord Length6 ft.
Agency ApprovalsUL, CSA
Length2.17 in.
Width1.67 in.
Height1.45 in.
ColorBlack
Number of Outputs1


Report a problem
Suggest a product
Jameco Register
;