*This product is subject to a tariff. See detail in the cart.
| # of units | Price |
|---|---|
| 25+ | $6.65 |
| 50+ | $6.56 |
| 100+ | $6.46 |
| 250+ | $6.28 |
| 500+ | $5.95 |
| Specification | Value |
|---|---|
| Output Voltage | 5 VDC |
| Output Current | 2 A |
| Output Connector Diameters | 2.1mm x 5.5mm |
| Input Voltage | 90 VAC to 264 VAC |
| Input Frequency | 47 Hz to 63 Hz |
| Output Connector Type | Cylindrical Female |
| Polarity | Center Positive |
| Agency Approvals | UL, CUL |
| AC Power Cord | N/A |
| Maximum Input Current | 0.3 A |
| Number of Outputs | 1 |
| Output Cord Length | 6 ft. (approx) |
| Power Rating | 10 W |
| Efficiency | N/A |
| Manufacturer Series | AA10 |
| Minimum Operating Temperature | 0°C |
| Maximum Operating Temperature | 40°C |
| Minimum Isolation Voltage | 3000V |
| Color | Black |
| Product Type | Auto Switching SMPS |
| Style | Wall Mount |
| Packaging | Carton |
| Product Note | Level VI |
| Length | 2.8 in. |
| Height | 1.33 in. |
| Depth | 1.77 in. |
| Input Connector | NEMA 1-15P |
| Compliance | Compliance Docs |