Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

ADDA Corporation AB05012MX15100 DC Brushless Fans and Blowers

  • Blower Fan 50x50x15mm 12VDC Brushless 12" Wires 4.9 CFM
  • Jameco Part no.: 2315807
  • Manufacturer: ADDA Corporation
  • Manufacturer p/n: AB05012MX15100
  • HTS code: 8414.59.6560
You May Also Like
AB5012MB-C03 AB5012MB-C03
ADDA Corporation
$12.95
ODB9733-24HB ODB9733-24HB
Orion Fans
$10.00
FAL5F24LH FAL5F24LH
NMB Technologies
$9.00
09533GA-24M-AT-00 09533GA-24M-AT-00
NMB Technologies
$7.00
AD7524MB AD7524MB
ADDA Corporation
$7.00
AB07512MB300100 AB07512MB300100
ADDA Corporation
$12.00

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.

Blower 50x50x15mm 12VDC Brushless 12" Wires 4.9 CFM

Specifications

  • Voltage (VDC): 12
  • Length (mm): 50
  • Width (mm): 50
  • Height (mm): 15
  • Air Flow (CFM): 4.9
  • Bearing: Hypro
  • Current (mA): 130
  • Power (Watts): 1.56
  • Agency Approvals: UL/CUL/TUV/CE
  • Noise (dBA): 38.8
  • Connection (Leads): 12"
  • Product Type: Blower


Report a problem
Suggest a product
Specification Value
Voltage Rating12 VDC
Height50 mm
Width50 mm
Depth15 mm
Air Flow (CFM)4.9
BearingHypro
Current Rating130 mA
Agency ApprovalsUL, CUL, TUV, CE
Noise (dBA)38.8
Termination12" Wires
Power Rating1.56 W
Product TypeDC Blower Fan
ComplianceCompliance Docs


Report a problem
Suggest a product
Jameco Register
;