This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.
Substitute Products| Specification | Value |
|---|---|
| Voltage Rating | 12 VDC |
| Height | 120 mm |
| Width | 120 mm |
| Depth | 32 mm |
| Air Flow (CFM) | 26 |
| Bearing | Ball |
| Current Rating | 370 mA |
| Agency Approvals | UL, CUL, TUV, CE |
| Noise (dBA) | 49.3 |
| Termination | 12" Wires |
| Power Rating | 4.92 W |
| Product Type | DC Blower Fan |
| Speed | 2100 rpm |