This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.
| Specification | Value |
|---|---|
| Voltage Rating | 5 VDC |
| Height | 45 mm |
| Width | 45 mm |
| Depth | 7 mm |
| Air Flow (CFM) | 2 |
| Bearing | Hypro |
| Current Rating | 140 mA |
| Agency Approvals | UL, CUL, CE |
| Termination | 5" Wires |
| Power Rating | 0.7 W |
| Product Type | DC Blower Fan |