Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

ADDA Corporation AB4505MB-GD1 DC Brushless Fans and Blowers

  • Brushless Blower Fan 5VDC 45x45x10mm 2.3 CFM Wires with Connector
  • Jameco Part no.: 2233326
  • Manufacturer: ADDA Corporation
  • Manufacturer p/n: AB4505MB-GD1
  • HTS code: 8414.59.6560

PRICED TO MOVE

CLOSEOUT

You May Also Like
AD0405HB-G73 AD0405HB-G73
ADDA Corporation
$5.00
AD2005LX-G70 AD2005LX-G70
ADDA Corporation
$8.00
AG06005LB257203 AG06005LB257203
ADDA Corporation
$7.00
AD06005MB10A000 AD06005MB10A000
ADDA Corporation
$9.00
AG06005HB159101 AG06005HB159101
ADDA Corporation
$7.00
AD0405HB-G70(TS) AD0405HB-G70(TS)
ADDA Corporation
$5.00
Closeout

$6.00 ea

8 In Stock

5VDC 45 mm Brushless Blower Fan 2.31 CFM

Features

  • Manufacturer: Adda
  • Manufacture#: AB4505MB-GD3
  • Voltage: 5 VDC
  • Current: 150 mA (0.15 A)
  • Power: 0.75 Watt
  • Bearing Type: Ball
  • Speed (RPM): 5000
  • Air Flow: 2.31 CFM
  • Noise: 31.1 dBA
  • Dimension: 45 mm x 45 mm x 10 mm
  • Connection: (3) 2" Lead Wires: Red - positive, Black - negative, 3rd Wire - Speed Sensor (FG)
  • Agency Approvals: UL/CUL/CE


Report a problem
Suggest a product
Specification Value
Voltage Rating5 VDC
Height45 mm
Width45 mm
Depth10 mm
Air Flow (CFM)2.3
BearingBall
Current Rating150 mA
Agency ApprovalsUL, CUL, TUV, CE
Termination6" Wires w/ Conn
Power Rating0.75 W
Product TypeDC Blower Fan


Report a problem
Suggest a product
Jameco Register
;