Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Arduino MKR IoT Carrier Rev2

  • Jameco Part no.: 2658943
  • Manufacturer: Arduino
  • Manufacturer p/n: ABX00073
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8473.30.1180
You May Also Like
A000024 A000024
Arduino
$33.95
DFR0009 DFR0009
DFRobot
$9.95
A000079 A000079
Arduino
$27.95
1141 1141
Adafruit Industries
$18.45
1272 1272
Adafruit Industries
$37.25
WPSH01 WPSH01
Velleman
$20.95

$82.35 ea

10 Days Lead Time


# of units Price
1+ $82.35
16+ $65.45

Request Larger Quantity Quote

Arduino MKR IoT Carrier Rev2

The perfect tool for your next IoT project based on MKR boards. All in one carrier compatible with all the MKR family.

Features

  • Quickly build Environment monitoring stations
  • GUI IoT interface
  • Control external devices
  • Humidity, temperature barometric and VOC sensor: BME688
  • IMU: LSM6DSOX
  • Ambient light, proximity, color and gesture sensor: APDS-9960
  • Capacitive buttons: 5 (Qtouch Pad)
  • Actuators: Buzzer, 5 RGB LEDs
  • 24V Relays: 2 (V23079)
  • Display: KD013QVFMD002-01
  • Grove connectors: 2 connected to analog pins (A0/A6), 1 connected to I2C
  • Micro SD card slot: Micro SD card not included
  • Battery holder: 18650 Li-Ion rechargeable battery (battery not included)
  • Overview

    The perfect tool for your next IoT project based on MKR boards. All in one carrier compatible with all the MKR family.

    With this carrier in combination with any board from the MKR family, you can quickly create your next IoT project without any extra components. This carrier has all you need in sensors and actuators to create cool projects connected to the Internet.

    Using the MKR IoT Carrier Rev2 in combination with any board of the MKR family, you can quickly build:

    • Environment monitoring stations: Using the sensors on the carrier, you can map different phenomena around you. You can easily measure temperature, humidity, barometric pressure and air quality or detect the movement of the board, and in case you want to expand the sensor you can use any of the grove connectors to connect analog or I2C grove compatible modules. All this information can be stored in the SD card or sent directly to the Arduino IoT Cloud.

    • GUI IoT interface: Even if you want to visualize sensor data or design your own user interface, you can use the OLED color display to create your own navigation menus or use the LEDs and the buzzer for feedback.

    • Control external devices: Control electronic appliances up to 24 Volts using the two on-board relays. Either you want to turn on or off your reading lamp remotely through the Arduino IoT Cloud Remote app or use any of the sensor data to affect the behavior of the lamp.

    Resources & Downloads



    Report a problem
    Suggest a product
    Specification Value
    Product TypeArduino MKR IoT Carrier Rev2
    Manufacturer SeriesArduino MKR


    Report a problem
    Suggest a product
    Jameco Register
    ;