Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Nano R4 with Headers - Genuine Microcontroller

  • Jameco Part no.: 2351287
  • Manufacturer: Arduino
  • Manufacturer p/n: ABX00143
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8471.50.0150
You May Also Like
KS0173 KS0173
Keyestudio
$8.95
A000005 A000005
Arduino
$24.95
A000048 A000048
Arduino
$5.95
A000066 A000066
Arduino
$25.95
A000067 A000067
Arduino
$44.49
A000057 A000057
Arduino
$23.75
A000073 A000073
Arduino
$29.95

$15.75 ea

1 Day Lead Time


# of units Price
2+ $15.75
50+ $14.35
500+ $12.55

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 2

Nano R4 with Headers

Features

  • Effortless transition from prototyping to production: Leverage the RA4M1 microcontroller already trusted in the UNO R4 family, with minimal code adjustments needed.
  • Compact, production-ready design: Tiny 4.3 x 1.7 cm footprint, castellated pins, and single-sided components facilitate easy integration into custom hardware.
  • Plug-and-play prototyping: With pre-soldered headers, it’s easy to jump into breadboarding, testing, and connecting external modules like Modulino nodes.
  • Easy expansion: The built-in Qwiic connector and additional 5V I2C port allow seamless connectivity to a wide range of sensors and actuators.
  • Customizable feedback: Use the programmable RGB LED to indicate system states for faster debugging and smarter user interaction.
  • Flexible, familiar platform: Enjoy Arduino’s rich ecosystem, intuitive development environment, and robust community support.

Overview

The Nano R4 merges Arduino’s best-known ease of use with the powerful Renesas RA4M1 microcontroller and a range of embedded features – the pinout includes CAN, DAC and OpAmp! – enabling effortless scaling from prototyping on the UNO R4 to production-ready applications.

Equipped with pre-soldered headers, the Nano R4 is ready out of the box for breadboarding, connecting to Modulino nodes, and jumping into custom projects without additional assembly. It maintains the same pinout as other boards in the Nano family and features an on-board Qwiic connector for rapid sensor and peripheral expansion, as well as a programmable RGB LED for intuitive system feedback. Its single-sided component design makes it ideal for space-constrained products, ensuring a seamless transition from classroom or lab testing to real-world deployment.

Thanks to its compatibility with familiar Arduino tools and libraries (including those for the Arduino UNO R4 Minima), the Nano R4 offers students, designers, and developers a streamlined path to build compact, connected, and production-ready solutions.

Application Examples to Explore

  • Educational and creative prototyping: Tech students and designers can rapidly develop and test interactive installations, product concepts, or course projects with minimal setup.
  • Embedded industrial systems: Thanks to its compact design and production-ready features, the Nano R4 is ideal for creating embedded industrial solutions where space is limited but reliability is critical.
  • Home automation: With easy sensor and actuator integration, the Nano R4 enables fast development of connected and smart products that make your daily life easier.
  • Robotics and automation projects: The small footprint and robust connectivity make it perfect for miniaturized robots, autonomous devices, or interactive art.
  • Custom hardware platforms: For designers seeking hardware customization without starting from scratch, the Nano R4’s castellated design simplifies integration into bespoke PCBs for specialized products in industrial, commercial, or consumer sectors.

Downloads & Resources



Report a problem
Suggest a product
Specification Value
Design LevelBeginner
FamilyArduino Maker
ProcessorRenesas RA4M1 (Arm® Cortex®-M4)
Number of I/Os29
PWM Channels1
USBType-C
Input Voltage Range6 VDC to 21 VDC
UARTYes
SPIYes
I2CYes
FLASH256 KB
Memory32 kB RAM
Length1.70 in., 45.00 mm
Width0.73 in., 18.00 mm
PackageBoard
PROM TypeEEPROM 8 KB
Additional FeatureQwiic I2C Connector, DAC
Product TypeArduino Nano Microcontroller


Report a problem
Suggest a product
Jameco Register
;