Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Phihong AC30UNA-R 3 Conductor AC Power Cords

  • AC Power Cord C13 To US Plug 1830mm
  • Jameco Part no.: 2671167
  • Manufacturer: Phihong
  • Manufacturer p/n: AC30UNA-R
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8544.42.9090
You May Also Like
10W1-02206 10W1-02206
Jameco ValuePro
$3.49
2380.072 2380.072
Quail Electronics
$6.95
M709-41 M709-41
Jameco ValuePro
$5.95
GPC002C GPC002C
Jameco ValuePro
$5.95
10W1-01206 10W1-01206
Jameco ValuePro
$4.49
10W1-06206 10W1-06206
Jameco ValuePro
$4.95

$5.00 ea

3 Weeks Lead Time

*This product is subject to a tariff. See detail in the cart.


# of units Price
25+ $5.00
100+ $4.03
250+ $3.82
300+ $3.56
1000+ $3.31

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 25

Features

  • Style: Male Pins (Blades) to Female Sockets (Slots)
  • 1st Connector: NEMA 5-15P
  • 2nd Connector: IEC 320-C13
  • Number of Conductors: 3
  • Cord Type: N/A
  • Wire Gauge: 18 AWG
  • Shielding: Unshielded
  • Length: 6' (1.83m)
  • Approval Agency Marking: CSA
  • Approved Countries: Canada, United States
  • Color: Black
  • Voltage Rating: 125 VAC
  • Current Rating: 10 A
  • Operating Temperature: 60°C

Overview

AC power cord for a variety of applications and devices.



Report a problem
Suggest a product
Specification Value
1st ConnectorNEMA 5-15P
2nd ConnectorIEC 60320 C13
AWG/Conductor18/3
Cord TypeN/A
Length6 ft.
Agency ApprovalsUL, CSA
Jacket ColorBlack
Voltage Rating125 VAC
Current Rating10 A
Product TypeAC Power Cord
Wire Gauge (AWG)18
Number of Conductors3
Color CodesNorth American
Maximum Operating Temperature60°C
ShieldingUnshielded
ComplianceCompliance Docs


Report a problem
Suggest a product
Jameco Register
;