This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.
Substitute Products| # of units | Price |
|---|---|
| 1+ | $9.95 |
| 10+ | $8.95 |
| 100+ | $7.95 |
| Specification | Value |
|---|---|
| Product Type | Power Transformer |
| Power Rating | 25.2 VA |
| Primary Side Voltage | 120 VAC |
| Primary Frequency | 50 Hz to 60 Hz |
| Secondary Side Voltage | 12.6 V CT |
| Secondary Side Current | 2 A |
| Termination Style | Wires |
| Length | 60.96 mm |
| Width | 58.42 mm |
| Height | 50.8 mm |
| Mounting Style | Chassis |
| Center Tap | Yes |
| Number of Outputs | 1 |