This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.
Substitute Products| # of units | Price |
|---|---|
| 1+ | $4.95 |
| 10+ | $4.25 |
| 50+ | $3.65 |
| 250+ | $3.25 |
| Specification | Value |
|---|---|
| Output Voltage | 12 VAC |
| Output Current | 0.83 A |
| Power Rating | 9.96 VA |
| Input Voltage | 120 VAC |
| Primary Frequency | 60 Hz |
| Output Connector Type | 3.5mm Male Plug |
| Output Connector Diameters | 3.5mm |
| Primary Side Connection | NEMA 1-15P |
| AC Cord Length | 10 ft. |
| Agency Approvals | UL, CSA |
| Length | 2.7 in. |
| Width | 1.9 in. |
| Height | 1.5 in. |
| Color | Black |
| Number of Outputs | 1 |