Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

OptiFuse ACB-V-50A Circuit Breakers

  • Circuit Protection Circuit Breaker Auto Reset 10-32 Stud 12/24V 50A Vertical Tab
  • Jameco Part no.: 2692023
  • Manufacturer: OptiFuse
  • Manufacturer p/n: ACB-V-50A
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8536.20.0020
You May Also Like
1410-G111-L2F1-S01-1.5A 1410-G111-L2F1-S01-1.5A
ETA Circuit Breakers
$2.69
1648-080-045 1648-080-045
Mechanical Products
$4.95
15MB-02-06-12-15 15MB-02-06-12-15
Hwawon
$0.99
15MB-02-06-12-12 15MB-02-06-12-12
Hwawon
$1.95
15MB-02-06-12-6 15MB-02-06-12-6
Hwawon
$0.99
2-5700-1G1-K10-DD-15A 2-5700-1G1-K10-DD-15A
ETA Circuit Breakers
$19.95

$4.17 ea

1,829 ship on Sep. 22


# of units Price
10+ $4.17
100+ $2.77
500+ $2.57
1000+ $2.41

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 10

Circuit Protection Circuit Breaker Auto Reset 10-32 Stud 12/24V 50A Vertical Tab

Features

  • Circuit Breaker Type: 10-32 Stud (Shortstop Style) Circuit Breakers
  • Reset Type: Automatic Reset Type I
  • Current Rating: 50 A
  • Voltage Rating: 24 VDC
  • Agency Approvals: SAE J553; SAE J1171
  • IP Rating: N/A
  • Size (LxW): 2 x 0.81 inches
  • Manufacturer Series: ACB-V
  • RoHS Status: RoHS Compliant
  • Reach Status: Reach Unaffected
  • CA Prop 65 Status: CA Prop 65 Compliant
  • Harmonized Code: 8536.20.0040

Overview

Circuit Protection Circuit Breaker Auto Reset 10-32 Stud 12/24V 50A Vertical Tab.



Report a problem
Suggest a product
Specification Value
Current Rating50 A
Voltage Rating24 VDC
Agency ApprovalsSAE J553, SAE J1171
IP RatingN/A
Reset TypeAutomatic Reset - Type I
Product Type10-32 Stud (Shortstop Style) Circuit Breakers
Length2 in.
Width0.81 in.
Manufacturer SeriesACB-V


Report a problem
Suggest a product
Jameco Register
;