Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

OptiFuse ACBM-PX-20A Circuit Breakers

  • Circuit Protection Circuit Breaker Auto Reset Maxi Blade 14V 20A
  • Jameco Part no.: 2692191
  • Manufacturer: OptiFuse
  • Manufacturer p/n: ACBM-PX-20A
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8536.20.0020
You May Also Like
1410-G111-L2F1-S01-1.5A 1410-G111-L2F1-S01-1.5A
ETA Circuit Breakers
$2.69
1648-080-045 1648-080-045
Mechanical Products
$4.95
15MB-02-06-12-15 15MB-02-06-12-15
Hwawon
$0.99
15MB-02-06-12-12 15MB-02-06-12-12
Hwawon
$1.95
15MB-02-06-12-6 15MB-02-06-12-6
Hwawon
$0.99
2-5700-1G1-K10-DD-15A 2-5700-1G1-K10-DD-15A
ETA Circuit Breakers
$19.95

$11.08 ea

372 ship on Sep. 25


# of units Price
2+ $11.08
10+ $10.47
100+ $7.84
500+ $7.26
1000+ $6.82

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 2

Circuit Protection Circuit Breaker Auto Reset Maxi Blade 14V 20A

Features

  • Circuit Breaker Type: Blade Style Circuit Breakers
  • Reset Type: Automatic Reset Type I
  • Current Rating: 20 A
  • Voltage Rating: 14 VDC
  • Agency Approvals: SAE J553
  • IP Rating: N/A
  • Size (LxW): 1.16 x 1.42 inches
  • Manufacturer Series: ACBM-PX
  • RoHS Status: RoHS Compliant
  • Reach Status: Reach Unaffected
  • CA Prop 65 Status: CA Prop 65 Compliant
  • Harmonized Code: 8536.20.0040

Overview

Circuit Protection Circuit Breaker Auto Reset Maxi Blade 14V 20A.



Report a problem
Suggest a product
Specification Value
Current Rating20 A
Voltage Rating14 VDC
Agency ApprovalsSAE J553
IP RatingN/A
Reset TypeAutomatic Reset - Type I
Product TypeBlade Style Circuit Breakers
Length1.16 in.
Width1.42 in.
Manufacturer SeriesACBM-PX


Report a problem
Suggest a product
Jameco Register
;