Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

OptiFuse ACBP-H-20C Circuit Breakers

  • Circuit Protection Circuit Breaker Auto Reset Color Coded 32V 20A Horizontal Tab
  • Jameco Part no.: 2692279
  • Manufacturer: OptiFuse
  • Manufacturer p/n: ACBP-H-20C
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8536.20.0020
You May Also Like
1410-G111-L2F1-S01-1.5A 1410-G111-L2F1-S01-1.5A
ETA Circuit Breakers
$2.69
1648-080-045 1648-080-045
Mechanical Products
$4.95
15MB-02-06-12-15 15MB-02-06-12-15
Hwawon
$0.99
15MB-02-06-12-12 15MB-02-06-12-12
Hwawon
$1.95
15MB-02-06-12-6 15MB-02-06-12-6
Hwawon
$0.99
2-5700-1G1-K10-DD-15A 2-5700-1G1-K10-DD-15A
ETA Circuit Breakers
$19.95

$4.45 ea

3,309 ship on Sep. 22


# of units Price
5+ $4.45
25+ $4.07
100+ $2.96
500+ $2.75
1000+ $2.58

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 5

Circuit Protection Circuit Breaker Auto Reset Color Coded 32V 20A Horizontal Tab

Features

  • Circuit Breaker Type: 10-32 Stud (Shortstop Style) Circuit Breakers
  • Reset Type: Automatic Reset Type I
  • Current Rating: 20 A
  • Voltage Rating: 32 VDC
  • Agency Approvals: SAE J553; SAE J1171
  • IP Rating: IP63
  • Size (LxW): 2 x 0.8 inches
  • Manufacturer Series: ACBP-H Color
  • RoHS Status: RoHS Compliant
  • Reach Status: Reach Unaffected
  • CA Prop 65 Status: CA Prop 65 Compliant
  • Harmonized Code: 8536.20.0040

Overview

Circuit Protection Circuit Breaker Auto Reset Color Coded 32V 20A Horizontal Tab.



Report a problem
Suggest a product
Specification Value
Current Rating20 A
Voltage Rating32 VDC
Agency ApprovalsSAE J553, SAE J1171
IP RatingIP63
Reset TypeAutomatic Reset - Type I
Product Type10-32 Stud (Shortstop Style) Circuit Breakers
Length2 in.
Width0.8 in.
Manufacturer SeriesACBP-H Color


Report a problem
Suggest a product
Jameco Register
;