Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

ADDA Corporation AD0305HB-G50 DC Brushless Fans

  • Tubeaxial Fan 30x30x10mm 5VDC Brushless Ball Bearing 12" Wires 4.5 CFM
  • Jameco Part no.: 2316143
  • Manufacturer: ADDA Corporation
  • Manufacturer p/n: AD0305HB-G50
  • HTS code: 8414.59.6590
You May Also Like
AD0405HB-G73 AD0405HB-G73
ADDA Corporation
$5.00
AD2005LX-G70 AD2005LX-G70
ADDA Corporation
$8.00
AG06005LB257203 AG06005LB257203
ADDA Corporation
$7.00
AD06005MB10A000 AD06005MB10A000
ADDA Corporation
$9.00
AG06005HB159101 AG06005HB159101
ADDA Corporation
$7.00
AD0405HB-G70(TS) AD0405HB-G70(TS)
ADDA Corporation
$5.00

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.

Tubeaxial Fan 30 x 30 x 10 mm 5VDC Brushless 12" Wires 4.5 CFM

Specifications

  • Voltage (VDC): 5
  • Length (mm): 30
  • Width (mm): 30
  • Height (mm): 10
  • Air Flow (CFM): 4.5
  • Bearing: Ball
  • Current (mA): 170
  • Power (Watts): 0.85
  • Agency Approvals: UL/CUL/CE
  • Noise (dBA): 30.7
  • Connection (Leads): 12"
  • Product Type: Fan


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product
Jameco Register
;