Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

ADDA Corporation AD0405DS-C50(T1) DC Brushless Fans

  • 40x40x20mm Brushless Fan 5 VDC Sleeve Bearing 4.7 CFM
  • Jameco Part no.: 1928361
  • Manufacturer: ADDA Corporation
  • Manufacturer p/n: AD0405DS-C50(T1)
  • HTS code: 8414.59.6590
You May Also Like
AD0405HB-G73 AD0405HB-G73
ADDA Corporation
$5.00
AD2005LX-G70 AD2005LX-G70
ADDA Corporation
$8.00
AG06005LB257203 AG06005LB257203
ADDA Corporation
$7.00
AD06005MB10A000 AD06005MB10A000
ADDA Corporation
$9.00
AG06005HB159101 AG06005HB159101
ADDA Corporation
$7.00

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.

Substitute Products

# of units Price
1+ $5.49
10+ $4.95

Request Larger Quantity Quote

5 VDC 40x40x20mm Sleeve Fan

Ultra Low Speed, Sleeve Bearing

Specifications:

  • Voltage: 5 VDC
  • Current: 120 mA
  • Power: 0.6 Watt
  • Bearing Type: Sleeve
  • Rated Speed: 3700 RPM
  • Air Flow: 4.7 CFM
  • Noise: 10 dBA
  • Connection: (2) - 12" Lead Wires
  • Size: 40 mm x 40 mm x 20 mm
  • Agency Approvals: UL/CE/TUV


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product
Jameco Register
;