PRICED TO MOVE
CLOSEOUT
| # of units | Price |
|---|---|
| 1+ | $5.00 |
| 10+ | $4.49 |
| 25+ | $4.25 |
| 50+ | $4.00 |
| Specification | Value |
|---|---|
| Voltage Rating | 5 VDC |
| Height | 40 mm |
| Width | 40 mm |
| Depth | 10 mm |
| Air Flow (CFM) | 6.2 |
| Bearing | Ball |
| Current Rating | 250 mA |
| Agency Approvals | CE |
| Noise (dBA) | 30 |
| Termination | 12" Wires |
| Power Rating | 1.25 W |
| Product Type | DC Fan |
| Speed | N/A |
| IP Rating | N/A |
| Maximum Pressure | N/A |
| Additional Feature | N/A |
| Motor Drive Type | N/A |
| Compliance | N/A |