Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

ADDA Corporation AD0405LB-G70 DC Brushless Fans

  • 5 VDC 40x40x10 mm Brushless Fan 4.7 CFM
  • Jameco Part no.: 2231742
  • Manufacturer: ADDA Corporation
  • Manufacturer p/n: AD0405LB-G70
  • HTS code: 8414.59.6590

PRICED TO MOVE

CLOSEOUT

You May Also Like
AD0405HB-G70(TS) AD0405HB-G70(TS)
ADDA Corporation
$5.00
AD0405HB-G73 AD0405HB-G73
ADDA Corporation
$5.00
AD2005LX-G70 AD2005LX-G70
ADDA Corporation
$8.00
AG06005LB257203 AG06005LB257203
ADDA Corporation
$7.00
AD06005MB10A000 AD06005MB10A000
ADDA Corporation
$9.00
Closeout

$8.00 ea

48 In Stock


# of units Price
1+ $8.00
10+ $7.00
25+ $6.00

Request Larger Quantity Quote

5 VDC 40x40x10 mm Brushless Fan 4.7 CFM

Features:

  • Manufacture: ADDA
  • Manufacture#: AD0405LB-G70
  • Size: 40mm x 40mm x 10mm (W x H x D)
  • Voltage: 5 VDC
  • Current: 80 mA
  • Bearing type: Ball
  • Power: 0.4 Watt
  • Air flow: 4.7 CFM
  • Noise: 21 dBA
  • Connection: (2) 11" wire leads
  • Agency Approvals: UL/CUL/TUV/CE


Report a problem
Suggest a product
Specification Value
Voltage Rating5 VDC
Height40 mm
Width40 mm
Depth10 mm
Air Flow (CFM)4.7
BearingBall
Current Rating80 mA
Agency ApprovalsUL, CUL, TUV, CE
Noise (dBA)21
Termination11" Wires
Power Rating0.40 W
Product TypeDC Fan
SpeedN/A
IP RatingN/A
Maximum PressureN/A
Additional FeatureN/A
Motor Drive TypeN/A
ComplianceCompliance Docs


Report a problem
Suggest a product
Jameco Register
;