Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

ADDA Corporation AD0405MB-G70(T) DC Brushless Fans

  • Tubeaxial Fan 40x40x10mm 5VDC Brushless 12" Wires 5.7 CFM
  • Jameco Part no.: 2315359
  • Manufacturer: ADDA Corporation
  • Manufacturer p/n: AD0405MB-G70(T)
  • HTS code: 8414.59.6590

PRICED TO MOVE

CLOSEOUT

You May Also Like
AD0405HB-G73 AD0405HB-G73
ADDA Corporation
$5.00
AD2005LX-G70 AD2005LX-G70
ADDA Corporation
$8.00
AG06005LB257203 AG06005LB257203
ADDA Corporation
$7.00
AD06005MB10A000 AD06005MB10A000
ADDA Corporation
$9.00
AG06005HB159101 AG06005HB159101
ADDA Corporation
$7.00
AD0405HB-G70(TS) AD0405HB-G70(TS)
ADDA Corporation
$5.00
Closeout

$3.00 ea

136 In Stock

Tubeaxial Fan 40 x 40 x 10 mm 5VDC Brushless 12" Wires 5.7 CFM

Features

  • Voltage (VDC): 5
  • Length (mm): 40
  • Width (mm): 40
  • Height (mm): 10
  • Air Flow (CFM): 5.7
  • Bearing: Ball
  • Current (mA): 110
  • Power (Watts): 0.55
  • Agency Approvals: UL/CUL/TUV/CE
  • Noise (dBA): 20
  • Connection (Leads): 12"
  • Product Type: Fan


Report a problem
Suggest a product
Specification Value
Voltage Rating5 VDC
Height40 mm
Width40 mm
Depth10 mm
Air Flow (CFM)5.7
BearingBall
Current Rating110 mA
Agency ApprovalsUL, CUL, TUV, CE
Noise (dBA)20
Termination12" Wires
Power Rating0.55 W
Product TypeDC Fan
SpeedN/A
IP RatingN/A
Maximum PressureN/A
Additional FeatureN/A
Motor Drive TypeN/A
ComplianceCompliance Docs


Report a problem
Suggest a product
Jameco Register
;