Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

ADDA Corporation AD0405MX-G70 DC Brushless Fans

  • 5 Volt DC 40mm Brushless Tubeaxial Fan 5.7CFM
  • Jameco Part no.: 2220091
  • Manufacturer: ADDA Corporation
  • Manufacturer p/n: AD0405MX-G70
  • HTS code: 8414.59.6590

PRICED TO MOVE

CLOSEOUT

You May Also Like
AD0405HB-G73 AD0405HB-G73
ADDA Corporation
$5.00
AD2005LX-G70 AD2005LX-G70
ADDA Corporation
$8.00
AG06005LB257203 AG06005LB257203
ADDA Corporation
$7.00
AD06005MB10A000 AD06005MB10A000
ADDA Corporation
$9.00
AG06005HB159101 AG06005HB159101
ADDA Corporation
$7.00
Closeout

$6.00 ea

187 In Stock


# of units Price
1+ $6.00
5+ $5.00
25+ $4.49
50+ $4.25
100+ $4.00

Request Larger Quantity Quote

5 Volt DC 40mm Brushless Tubeaxial Fan

Specifications

  • Voltage: 5 volts DC
  • Size (W x H x D): 40 mm X 40 mm X 10 mm
  • Air flow: 5.7 CFM
  • Bearing type: Hypro
  • Current: 110 mA
  • Power: 0.55 watts
  • Agency approvals: UL, CUL, TUV
  • Noise: 20 dBA
  • Connections: 4" leads


Report a problem
Suggest a product
Specification Value
Voltage Rating5 VDC
Height40 mm
Width40 mm
Depth10 mm
Air Flow (CFM)5.7
BearingHypro
Current Rating110 mA
Agency ApprovalsUL, CUL, TUV, CE
Noise (dBA)20
Termination12" Wires (4)
Power Rating0.55 W
Product TypeDC Fan
SpeedN/A
IP RatingN/A
Maximum PressureN/A
Additional FeatureN/A
Motor Drive TypeN/A
ComplianceN/A


Report a problem
Suggest a product
Jameco Register
;