Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

ADDA Corporation AD06005MB10A000 DC Brushless Fans

  • 60x60x10mm 5V DC Brushless Tubeaxial Fan 11 Inch Leads
  • Jameco Part no.: 2132120
  • Manufacturer: ADDA Corporation
  • Manufacturer p/n: AD06005MB10A000
  • HTS code: 8414.59.6590

PRICED TO MOVE

CLOSEOUT

You May Also Like
SC60-W2 SC60-W2
Gardtec
$0.65
AD0405HB-G73 AD0405HB-G73
ADDA Corporation
$5.00
AD2005LX-G70 AD2005LX-G70
ADDA Corporation
$8.00
AG06005LB257203 AG06005LB257203
ADDA Corporation
$7.00
AG06005HB159101 AG06005HB159101
ADDA Corporation
$7.00
Closeout

$9.00 ea

9 In Stock


# of units Price
1+ $9.00
5+ $8.00

Request Larger Quantity Quote

60mm 5V DC Brushless Tubeaxial Fan

Features

  • 5VDC
  • Ball bearing
  • 11 blades
  • Air flow: 17.3 cfm
  • Size: 2.36"L x 2.36"W x 0.39"D
  • Connection: 11" leads
  • Agency approvals: CE


Report a problem
Suggest a product
Specification Value
Voltage Rating5 VDC
Height60 mm
Width60 mm
Depth10 mm
Air Flow (CFM)17.3
BearingBall
Current Rating400 mA
Agency ApprovalsCE
Noise (dBA)16.1
Termination11" Wires
Power Rating2 W
Product TypeDC Fan
SpeedN/A
IP RatingN/A
Maximum PressureN/A
Additional FeatureN/A
Motor Drive TypeN/A
ComplianceN/A


Report a problem
Suggest a product
Jameco Register
;