Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

ADDA Corporation AD0605HB-A72GL DC Brushless Fans

  • Brushless Tubeaxial Fan 60x60x25mm 5VDC Ball Bearing 24.3 CFM
  • Jameco Part no.: 2131952
  • Manufacturer: ADDA Corporation
  • Manufacturer p/n: AD0605HB-A72GL
  • HTS code: 8414.59.6590
You May Also Like
SC60-W2 SC60-W2
Gardtec
$0.65
AD0405HB-G73 AD0405HB-G73
ADDA Corporation
$5.00
AD2005LX-G70 AD2005LX-G70
ADDA Corporation
$8.00
AG06005LB257203 AG06005LB257203
ADDA Corporation
$7.00
AD06005MB10A000 AD06005MB10A000
ADDA Corporation
$9.00

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.


# of units Price
1+ $6.95
10+ $5.95

Request Larger Quantity Quote

DC BRUSHLESS TUBEAXIAL FAN

Features:

  • 5VDC @ 450mA
  • Ball bearing
  • Air flow: 24.3 cfm
  • Rated Speed: 4500 RPM
  • Size: 60mm x 60 x 25 mm
  • Connection: 12" leads (3) Alarm, 24 AWG
  • Agency approvals: UL/CUL/TUV/CSA/CE


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product
Jameco Register
;