Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

ADDA Corporation AD0624HX-C70GL DC Brushless Fans

  • 24VDC 60mm Hypro Brushless Fan 16.3 CFM
  • Jameco Part no.: 2233191
  • Manufacturer: ADDA Corporation
  • Manufacturer p/n: AD0624HX-C70GL
  • HTS code: 8414.59.6590
You May Also Like
SC60-W2 SC60-W2
Gardtec
$0.65
AD1212HB-F51 AD1212HB-F51
ADDA Corporation
$7.00
MF40202V2-10000-A99 MF40202V2-10000-A99
Sunon
$12.95
3610PL-05W-B30 3610PL-05W-B30
NMB Technologies
$8.00
AG09224LB257B10 AG09224LB257B10
ADDA Corporation
$9.00

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.

24VDC 60mm Hypro Brushless Fan 16.3 CFM

Features

  • Manufacturer: ADDA
  • Manufacture#: AD0624HX-C70GL
  • Voltage: 24 VDC
  • Current: 90 mA (0.09A)
  • Power: 2.16 Watt
  • Bearing Type: Hypro
  • Speed (RPM): 4500
  • Air Flow: 16.3 CFM
  • Noise: 29.7 dBA
  • Dimension: 60 mm x 60 mm x 20 mm
  • Connection: (2) - 12" Lead Wires
  • Agency Approvals: UL/CUL/TUV/CE


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product
Jameco Register
;