Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

ADDA Corporation AD0824MB257004(OL5) DC Brushless Fans

  • Tubeaxial Fan 80x80x25mm 24VDC Brushless 12" Wires 24 CFM
  • Jameco Part no.: 2315871
  • Manufacturer: ADDA Corporation
  • Manufacturer p/n: AD0824MB257004(OL5)
  • HTS code: 8414.59.6590
You May Also Like
AD1212HB-F51 AD1212HB-F51
ADDA Corporation
$7.00
MF40202V2-10000-A99 MF40202V2-10000-A99
Sunon
$12.95
3610PL-05W-B30 3610PL-05W-B30
NMB Technologies
$8.00
AG09224LB257B10 AG09224LB257B10
ADDA Corporation
$9.00
AD4524HB-G70 AD4524HB-G70
ADDA Corporation
$8.00
MEC0382V1-0000-A99 MEC0382V1-0000-A99
Sunon
$17.00

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.

80 x 80 x 25 mm 24V Brushless Tubeaxial Fan 12" 24.4 CFM

Specifications

  • Voltage (VDC): 24
  • Length (mm): 80
  • Width (mm): 80
  • Height (mm): 25
  • Air Flow (CFM): 24.4
  • Bearing: Ball
  • Current (mA): 60
  • Power (Watts): 1.44
  • Agency Approvals: UL/CUL/TUV/CE
  • Noise (dBA): 23.6
  • Connection (Leads): 12"
  • Product Type: Fan


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product
Jameco Register
;