PRICED TO MOVE
CLOSEOUT
| Specification | Value |
|---|---|
| Voltage Rating | 48 VDC |
| Height | 120 mm |
| Width | 120 mm |
| Depth | 38 mm |
| Air Flow (CFM) | 105 |
| Bearing | Ball |
| Current Rating | 180 mA |
| Agency Approvals | UL, CUL, TUV, CE |
| Noise (dBA) | 46.7 |
| Termination | 11" Wires (4), PWM + FG |
| Power Rating | 8.6 W |
| Product Type | DC Fan |
| Speed | 2800 rpm |
| IP Rating | N/A |
| Maximum Pressure | N/A |
| Additional Feature | N/A |
| Motor Drive Type | N/A |
| Compliance | Compliance Docs |