Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

ADDA Corporation AD7524MB DC Brushless Fans and Blowers

  • Blower Fan 75x75x30mm 24VDC Brushless 7" Wires with connector 7.8 CFM
  • Jameco Part no.: 2320247
  • Manufacturer: ADDA Corporation
  • Manufacturer p/n: AD7524MB
  • HTS code: 8414.59.6560

PRICED TO MOVE

CLOSEOUT

You May Also Like
AB5012MB-C03 AB5012MB-C03
ADDA Corporation
$12.95
ODB9733-24HB ODB9733-24HB
Orion Fans
$10.00
FAL5F24LH FAL5F24LH
NMB Technologies
$9.00
09533GA-24M-AT-00 09533GA-24M-AT-00
NMB Technologies
$7.00
AB07512MB300100 AB07512MB300100
ADDA Corporation
$12.00
OAB800AN-11-1WB OAB800AN-11-1WB
Orion Fans
$31.25
Closeout

$7.00 ea

32 In Stock


# of units Price
1+ $7.00
5+ $6.00
25+ $5.00

Request Larger Quantity Quote

Blower Fan 75 x 75 x 30 mm 24VDC Brushless 7" Wires w/ conn. 7.8 CFM

Specifications

  • Voltage (VDC): 24
  • Length (mm): 75
  • Width (mm): 75
  • Height (mm): 30
  • Air Flow (CFM): 7.8
  • Bearing: Ball
  • Current (mA): 140
  • Noise (dBA): 35
  • Power (Watts): 3.36
  • Agency Approvals: UL/CUL/TUV/CE
  • Connection (Leads): 7" w/ conn.
  • Product Type: Blower Fan


Report a problem
Suggest a product
Specification Value
Voltage Rating24 VDC
Height75 mm
Width75 mm
Depth30 mm
Air Flow (CFM)7.8
BearingBall
Current Rating140 mA
Agency ApprovalsUL, CUL, TUV, CE
Noise (dBA)35
Termination7" Wires w/ conn.
Power Rating3.36 W
Product TypeDC Blower Fan


Report a problem
Suggest a product
Jameco Register
;