$$ Lowest Prices on MEAN WELL
*This product is subject to a tariff. See detail in the cart.
| # of units | Price |
|---|---|
| 1+ | $12.55 |
| 5+ | $11.75 |
| 25+ | $10.95 |
Buzzer with Continuous Tone 3A 12-24V 80dB 16mm Diameter Panel Mount PC Pins
| Specification | Value |
|---|---|
| Tone Mode | Continuous |
| Input Voltage | 12 V to 24 V |
| Voltage Range (Vp-p) | 12-24 |
| Current Rating | 3 A |
| Output | 80 dBA |
| Size (H" x Dia.") | 0.43 x 0.70 |
| Termination Style | Solder Lugs |
| Mounting | Panel Mount |
| Minimum Operating Temperature | -25°C |
| Maximum Operating Temperature | 55°C |
| Height | 0.43 in. |
| Diameter | 0.70 in. |