| # of units | Price |
|---|---|
| 1+ | $57.15 |
| 5+ | $54.25 |
| 25+ | $51.45 |
SUPPORT BAR FOR ADSV SERIES.
| Specification | Value |
|---|---|
| Product Type | SUPPORT BAR FOR ADS SERIES |
| Material | Mild Steel |
| Manufacturer Series | ADS |
| Height | 0.5 in. |
| Agency Approvals | TAA-Compliant |
| Length | 1.5 in. |
| Width | 17 in. |
| Compliance | Compliance Docs |