| # of units | Price |
|---|---|
| 1+ | $149.95 |
| 5+ | $141.75 |
| 25+ | $134.65 |
1U 18-25 ADJUSTABLE TELESCOPING SOLID SHELF.
| Specification | Value |
|---|---|
| Product Type | 1U Depth Adjustable Shelf |
| Size Code | 1U |
| Color | Matte Black |
| Material | Mild Steel |
| Height | 1.75 in. |
| Length | 25 in. |
| Width | 19 in. |
| Compliance | Compliance Docs |