Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Uniteq Corporation AFG-1010 Function Generators

  • Arbitrary DDS Wave Function Generator 10 MHz 2 Channel RS232C
  • Jameco Part no.: 2145596
  • Manufacturer: Uniteq Corporation
  • Manufacturer p/n: AFG-1010
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8543.20.9090
You May Also Like
AFG-1020 AFG-1020
Uniteq Corporation
$545.00
SIG-BUNDLE-2 SIG-BUNDLE-2
Siglent Technologies
$1,499.95
SDG2042X SDG2042X
Siglent Technologies
$574.00
SPA1010 SPA1010
Siglent Technologies
$459.00
SDG2122X SDG2122X
Siglent Technologies
$1,034.00
SDG6022X SDG6022X
Siglent Technologies
$1,525.00

$495.00 ea

14 Weeks Lead Time


# of units Price
1+ $495.00
5+ $469.00

Request Larger Quantity Quote

10MHz Arbitrary/DDS Function Generator


Features:
  • 40 types of output waveforms: 32 built-in waveforms and 8 sets of user defined waveforms
  • Waveform length: 1024 points
  • Sampling rate: 100MSa/s
  • 3.5-inch TFT LCD display
  • 100MHz frequency counter
  • RS232 interface
  • Direct Digital Synthesis technology (DDS)
  • Vertical resolution: 8 bits
  • Arbitrary waveform functions, up to 8 sets of usersdefined waveforms
  • 40 sets panel setting save & recall
  • Over-voltage, over-current, short-circuit, and reverse-voltage protection
  • Numeric keyboard and rotary dial for data input
  • Size: 14.4"W x 10.2"D x 4.33"H (365mm(W) x 260mm(D) x 110mm (H))
  • Weight: 6.6 lbs. (3kg)
  • Includes: Power cord, 2 test leads, RS-232 cable and software, user's manual

    Report a problem
    Suggest a product
  • Specification Value
    Maximum Output Frequency10 MHz
    Number of Channels2
    Manufacturer SeriesAFG-1000


    Report a problem
    Suggest a product
    Jameco Register
    ;