Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

ADDA Corporation AG06005HB159101 DC Brushless Fans

  • 60x60x15mm Tube Axial Fan 5 VDC Ball Bearing 20.4CFM 5" Wires
  • Jameco Part no.: 2132138
  • Manufacturer: ADDA Corporation
  • Manufacturer p/n: AG06005HB159101
  • HTS code: 8414.59.6590

PRICED TO MOVE

CLOSEOUT

You May Also Like
SC60-W2 SC60-W2
Gardtec
$0.65
AD0405HB-G73 AD0405HB-G73
ADDA Corporation
$5.00
AD2005LX-G70 AD2005LX-G70
ADDA Corporation
$8.00
AG06005LB257203 AG06005LB257203
ADDA Corporation
$7.00
AD06005MB10A000 AD06005MB10A000
ADDA Corporation
$9.00
Closeout

$7.00 ea

10 In Stock


# of units Price
1+ $7.00
5+ $6.00

Request Larger Quantity Quote

60 mm x 60 mm x 15 mm Tube Axial Fan 5 VDC Ball Bearing 20.4CFM 32.1dBA 5" Wires

Features

  • Voltage Rating: 5 VDC
  • Height: 60 mm
  • Width: 60 mm
  • Depth: 15 mm
  • Air Flow (CFM): 20.4
  • Bearing: Ball
  • Current Rating: 340 mA
  • Power Rating: 1.70 W
  • Agency Approvals: UL, CUL, TUV, CE
  • Noise (dBA): 32.1
  • Termination: 5" Wires
  • Product Type: DC Fan

Overview

Fans are a necessary component when you need to keep electronics cool or to keep the air flow moving. The ball bearing system of the tube axial fan is designed to operate up to .



Report a problem
Suggest a product
Specification Value
Voltage Rating5 VDC
Height60 mm
Width60 mm
Depth15 mm
Air Flow (CFM)20.4
BearingBall
Current Rating340 mA
Agency ApprovalsUL, CUL, TUV, CE
Noise (dBA)32.1
Termination5" Wires
Power Rating1.70 W
Product TypeDC Fan
SpeedN/A
IP RatingN/A
Maximum PressureN/A
Additional FeatureN/A
Motor Drive TypeN/A
ComplianceN/A


Report a problem
Suggest a product
Jameco Register
;