This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.
Substitute Products| Specification | Value |
|---|---|
| Voltage Rating | 12 VDC |
| Height | 60 mm |
| Width | 60 mm |
| Depth | 15 mm |
| Air Flow (CFM) | 13.3 |
| Bearing | Hypro |
| Current Rating | 70 mA |
| Agency Approvals | UL, CUL, TUV, CE |
| Noise (dBA) | 23.8 |
| Termination | 12" Wires |
| Power Rating | 0.84 W |
| Product Type | DC Fan |
| Speed | N/A |
| IP Rating | N/A |
| Maximum Pressure | N/A |
| Additional Feature | N/A |
| Motor Drive Type | N/A |
| Compliance | N/A |