Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

ADDA Corporation AG06024DB207000(0L8) DC Brushless Fans

  • 24VDC 60 x60 x 20 Ball Bearing Fan 15CFM 12" Leads
  • Jameco Part no.: 2271135
  • Manufacturer: ADDA Corporation
  • Manufacturer p/n: AG06024DB207000(0L8)
  • HTS code: 8414.59.6590
You May Also Like
SC60-W2 SC60-W2
Gardtec
$0.65
AD1212HB-F51 AD1212HB-F51
ADDA Corporation
$7.00
MF40202V2-10000-A99 MF40202V2-10000-A99
Sunon
$12.95
3610PL-05W-B30 3610PL-05W-B30
NMB Technologies
$8.00
AG09224LB257B10 AG09224LB257B10
ADDA Corporation
$9.00

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.


# of units Price
1+ $5.95
10+ $5.39
50+ $4.79
100+ $4.29

Request Larger Quantity Quote

24VDC 60 x60 x 20 Ball Bearing Fan 15.1CFM 12" Leads

Features:

  • Voltage: 24VDC
  • Size: 60mm x 60mm x 20mm
  • Air flow: 15.1 CFM
  • Bearing Type: Ball
  • Noise: 26.9 dBA
  • 12" Leads
  • Agency Approvals: UL/CUL


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product
Jameco Register
;