PRICED TO MOVE
CLOSEOUT
Fans are a necessary component when you need to keep electronics cool or to keep the air flow moving. The hypro bearing system of the tube axial fan is designed to operate up to .
| Specification | Value |
|---|---|
| Voltage Rating | 24 VDC |
| Height | 60 mm |
| Width | 60 mm |
| Depth | 25 mm |
| Air Flow (CFM) | 20.4 |
| Bearing | Hypro |
| Current Rating | 120 mA |
| Agency Approvals | UL, CUL, TUV, CE |
| Noise (dBA) | 39 |
| Termination | 12" Wires w/ conn. |
| Power Rating | 2.88 W |
| Product Type | DC Fan |
| Speed | N/A |
| IP Rating | N/A |
| Maximum Pressure | N/A |
| Additional Feature | N/A |
| Motor Drive Type | N/A |
| Compliance | Compliance Docs |