Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

ADDA Corporation AG06024XB257103 DC Brushless Fans

  • 60x60x25mm Tubeaxial Fan Ball Bearing 24 VDC 31.3 CFM
  • Jameco Part no.: 2349079
  • Manufacturer: ADDA Corporation
  • Manufacturer p/n: AG06024XB257103
  • HTS code: 8414.59.6590
  • No datasheet available. Please review the tabs below for product specifications.
You May Also Like
AD1212HB-F51 AD1212HB-F51
ADDA Corporation
$7.00
MF40202V2-10000-A99 MF40202V2-10000-A99
Sunon
$12.95
3610PL-05W-B30 3610PL-05W-B30
NMB Technologies
$8.00
AG09224LB257B10 AG09224LB257B10
ADDA Corporation
$9.00
AD4524HB-G70 AD4524HB-G70
ADDA Corporation
$8.00
MEC0382V1-0000-A99 MEC0382V1-0000-A99
Sunon
$17.00

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.

60x60x25mm Tubeaxial Fan Ball Bearing 24 VDC

Features

  • Rated Voltage: 24 VDC
  • Rated Current: 120 mA
  • Size / Dimension: Square - 60 mm L x 60 mm H
  • Width: 25 mm
  • Air Flow: 31.3 CFM
  • Bearing Type: Ball Bearing
  • Fan Type: Tubeaxial
  • Noise: 42.8 dB(A)
  • Power (Watts): 3.6 W
  • Termination: 2 Wire Leads, 12"
  • Approval Agency: UL, CUL, CE
  • Weight: 0.035 lb

Overview

The ball bearing system of the tubeaxial fan is designed to operate smoothly in 24 VDC systems producing 31.3 CFM at 42.8 dB.



Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product
Jameco Register
;