Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Owon Technology Lilliput Electronics AG1022F Function Generators

  • 2 Channel Arbitrary Waveform Generator with Counter 25 MHz 125 MS/s 14 bits 4" LCD
  • Jameco Part no.: 2326735
  • Manufacturer: Owon Technology Lilliput Electronics
  • Manufacturer p/n: AG1022F
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8543.20.9090
You May Also Like
AFG-1020 AFG-1020
Uniteq Corporation
$545.00
AFG-1010 AFG-1010
Uniteq Corporation
$495.00
SIG-BUNDLE-2 SIG-BUNDLE-2
Siglent Technologies
$1,499.95
SDG2042X SDG2042X
Siglent Technologies
$574.00
SPA1010 SPA1010
Siglent Technologies
$459.00
SDG2122X SDG2122X
Siglent Technologies
$1,034.00

$551.95 ea

50 ship on Oct. 5


# of units Price
1+ $551.95
5+ $532.95

Request Larger Quantity Quote

2 Channel Arbitrary Waveform Generator with Counter 25 MHz 125 MS/s 14 bits 4" LCD

Specifications

  • High-accuracy frequency counter integrated, supports range of 100 mHz to 200 MHz
  • Advanced DDS technology
  • Frequency Output: 25 MHz
  • Frequency Resolution: 6 digits/s
  • Channel: Single + trigger
  • 125 MS/s sample rate and 1 µHz frequency resolution
  • Vertical Resolution: 14-bits, and up to 8K arb waveform length
  • Comprehensive Waveform Output: 5 basic waveforms, and 45 built-in arbitrary waveforms
  • Standard Waveforms: Sine, Square, Pulse, Ramp, and Noise
  • Comprehensive Modulation Functions: AM, FM, PM, FSK, ASK, PSK, Sweep, and Burst
  • SCPI and LabVIEW supported
  • 4" high-resolution LCD (480x320 pixels)
  • Input/Output Type: External reference clock input/output
  • Communication Interface: USB host, USB device, RS232 (option)
  • Size: 235 x 110 x 295 mm (WxHxD)

Resources & Downloads



Report a problem
Suggest a product
Specification Value
Maximum Output Frequency25 MHz
Number of Channels2
Manufacturer SeriesAG-S


Report a problem
Suggest a product
Jameco Register
;