| # of units | Price |
|---|---|
| 1+ | $22.25 |
| 10+ | $20.95 |
| 50+ | $19.85 |
Key Operator 30 mm Non Illuminated 2 Position Momentary Spring Return to Right
| Specification | Value |
|---|---|
| Product Type | 30mm Metal Push Button |
| Switch Function | Momentary |
| Additional Feature | 2 Position Momentary, Spring Return to Right |
| Illumination Type | N/A |